Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5292BRUZ-100-RL7

DigiKey Part Number
AD5292BRUZ-100-RL7TR-ND - Tape & Reel (TR)
AD5292BRUZ-100-RL7CT-ND - Cut Tape (CT)
AD5292BRUZ-100-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5292BRUZ-100-RL7
Description
IC DIG POT 100K 14-TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5292BRUZ-100-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Non-Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
9V ~ 33V, ±9V ~ 16.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin
Part Status
Active
Tolerance
±1%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
1024
Operating Temperature
-40°C ~ 105°C
Resistance (Ohms)
100k
Resistance - Wiper (Ohms) (Typ)
60
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1181,44000 Kč181,44 Kč
10140,73300 Kč1 407,33 Kč
25130,56360 Kč3 264,09 Kč
100119,38310 Kč11 938,31 Kč
250116,78664 Kč29 196,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000108,20021 Kč108 200,21 Kč
Manufacturers Standard Package
Unit Price without VAT:181,44000 Kč
Unit Price with VAT:219,54240 Kč