Digital Potentiometer 200k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD5260BRUZ200-RL7

DigiKey Part Number
AD5260BRUZ200-RL7TR-ND - Tape & Reel (TR)
AD5260BRUZ200-RL7CT-ND - Cut Tape (CT)
AD5260BRUZ200-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5260BRUZ200-RL7
Description
IC DIG POT 200K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5260BRUZ200-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Cascade Pin
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
14-TSSOP
Number of Circuits
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
200k
Resistance - Wiper (Ohms) (Typ)
60
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,28000 Kč143,28 Kč
10110,28400 Kč1 102,84 Kč
25102,03360 Kč2 550,84 Kč
10092,96130 Kč9 296,13 Kč
25089,98316 Kč22 495,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,87832 Kč83 878,32 Kč
2 00082,11228 Kč164 224,56 Kč
Manufacturers Standard Package
Unit Price without VAT:143,28000 Kč
Unit Price with VAT:173,36880 Kč