


SJ2-35954B-SMT-TR | |
|---|---|
DigiKey Part Number | CP-SJ2-35954B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-35954B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-35954B-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ2-35954B-SMT-TR |
Description | AUDIO JACK, 3.5 MM, RT, 4 CONDUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-35954B-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 85°C |
Part Status Active | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.551" (14.00mm) |
Signal Lines Stereo (4 Conductor, TRRS) | Contact Material - Plating Gold |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 4 Conductors, 5 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 27,11200 Kč | 271,12 Kč |
| 25 | 25,41880 Kč | 635,47 Kč |
| 50 | 24,20080 Kč | 1 210,04 Kč |
| 100 | 23,04530 Kč | 2 304,53 Kč |
| 250 | 21,60128 Kč | 5 400,32 Kč |
| 500 | 20,56936 Kč | 10 284,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,58769 Kč | 19 587,69 Kč |
| 2 000 | 18,65295 Kč | 37 305,90 Kč |
| 3 000 | 18,12718 Kč | 54 381,54 Kč |
| 5 000 | 17,48600 Kč | 87 430,00 Kč |
| 7 000 | 17,07607 Kč | 119 532,49 Kč |
| 10 000 | 16,65216 Kč | 166 521,60 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |










