


AD5262BRUZ200-RL7 | |
|---|---|
DigiKey Part Number | AD5262BRUZ200-RL7TR-ND - Tape & Reel (TR) AD5262BRUZ200-RL7CT-ND - Cut Tape (CT) AD5262BRUZ200-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ200-RL7 |
Description | IC DIG POT 200K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ200-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Cascade Pin |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 16-TSSOP |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 200k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,16000 Kč | 155,16 Kč |
| 10 | 119,77300 Kč | 1 197,73 Kč |
| 25 | 110,90120 Kč | 2 772,53 Kč |
| 100 | 101,16380 Kč | 10 116,38 Kč |
| 250 | 98,27944 Kč | 24 569,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,41988 Kč | 91 419,88 Kč |
| 2 000 | 89,52422 Kč | 179 048,44 Kč |
| Unit Price without VAT: | 155,16000 Kč |
|---|---|
| Unit Price with VAT: | 187,74360 Kč |











