Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
High Speed Converters by Analog Devices

AD5262BRUZ200

DigiKey Part Number
AD5262BRUZ200-ND
Manufacturer
Manufacturer Product Number
AD5262BRUZ200
Description
IC DIG POT 200K 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5262BRUZ200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 16.5V, ±5V
Packaging
Tube
Features
Cascade Pin
Part Status
Active
Tolerance
±30%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Potentiometer
Supplier Device Package
16-TSSOP
Number of Circuits
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 85°C
Resistance (Ohms)
200k
Resistance - Wiper (Ohms) (Typ)
60
Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,16000 Kč155,16 Kč
10119,77300 Kč1 197,73 Kč
96101,40115 Kč9 734,51 Kč
19297,73953 Kč18 765,99 Kč
28895,90563 Kč27 620,82 Kč
57693,21576 Kč53 692,28 Kč
1 05691,25723 Kč96 367,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,16000 Kč
Unit Price with VAT:187,74360 Kč