Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVX012A0X3-SRZ

DigiKey Part Number
555-PVX012A0X3-SRZTR-ND - Tape & Reel (TR)
555-PVX012A0X3-SRZCT-ND - Cut Tape (CT)
555-PVX012A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVX012A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V 66W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
12A
Power (Watts)
66 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.9%
Mounting Type
Surface Mount
Package / Case
17-SMD Module
Size / Dimension
0.48" L x 0.48" W x 0.34" H (12.2mm x 12.2mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1298,38000 Kč298,38 Kč
5287,37800 Kč1 436,89 Kč
10282,71700 Kč2 827,17 Kč
25276,66960 Kč6 916,74 Kč
50272,17180 Kč13 608,59 Kč
100267,74550 Kč26 774,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200271,13145 Kč54 226,29 Kč
400266,70978 Kč106 683,91 Kč
600264,15623 Kč158 493,74 Kč
Manufacturers Standard Package
Unit Price without VAT:298,38000 Kč
Unit Price with VAT:361,03980 Kč