12 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-SSOP
High Speed Converters by Analog Devices

AD5725ARSZ-500RL7

DigiKey Part Number
AD5725ARSZ-500RL7TR-ND - Tape & Reel (TR)
AD5725ARSZ-500RL7CT-ND - Cut Tape (CT)
AD5725ARSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5725ARSZ-500RL7
Description
IC DAC 12BIT V-OUT 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5725ARSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V, -15V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1434,66000 Kč434,66 Kč
10347,20200 Kč3 472,02 Kč
25325,38520 Kč8 134,63 Kč
100314,84400 Kč31 484,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500283,07152 Kč141 535,76 Kč
Manufacturers Standard Package
Unit Price without VAT:434,66000 Kč
Unit Price with VAT:525,93860 Kč