


TMR 2411 | |
|---|---|
DigiKey Part Number | 1951-2741-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2411 |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2411 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,44000 Kč | 332,44 Kč |
| 5 | 320,17400 Kč | 1 600,87 Kč |
| 10 | 315,00100 Kč | 3 150,01 Kč |
| 30 | 306,93033 Kč | 9 207,91 Kč |
| 50 | 303,24320 Kč | 15 162,16 Kč |
| 100 | 298,31080 Kč | 29 831,08 Kč |
| 250 | 291,90444 Kč | 72 976,11 Kč |
| 500 | 287,14186 Kč | 143 570,93 Kč |
| Unit Price without VAT: | 332,44000 Kč |
|---|---|
| Unit Price with VAT: | 402,25240 Kč |


