Similar
Similar
Similar
Similar
Similar
Similar

405I35D12M00000 | |
|---|---|
DigiKey Part Number | 110-405I35D12M00000TR-ND - Tape & Reel (TR) 110-405I35D12M00000CT-ND - Cut Tape (CT) 110-405I35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405I35D12M00000 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D12M00000 | CTS-Frequency Controls | 164 308 | 110-403I35D12M00000CT-ND | 0,54000 Kč | Similar |
| 403I35E12M00000 | CTS-Frequency Controls | 0 | 403I35E12M00000-ND | 0,24679 Kč | Similar |
| 405I35B12M00000 | CTS-Frequency Controls | 0 | 405I35B12M00000-ND | 0,46827 Kč | Similar |
| 405I35C12M00000 | CTS-Frequency Controls | 0 | 405I35C12M00000-ND | 0,46827 Kč | Similar |
| 405I35E12M00000 | CTS-Frequency Controls | 0 | 405I35E12M00000-ND | 0,46827 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,32900 Kč | 153,29 Kč |
| 25 | 14,48880 Kč | 362,22 Kč |
| 50 | 13,88800 Kč | 694,40 Kč |
| 100 | 13,31270 Kč | 1 331,27 Kč |
| 250 | 12,58956 Kč | 3 147,39 Kč |
| 500 | 12,06840 Kč | 6 034,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56927 Kč | 11 569,27 Kč |
| 2 000 | 11,09094 Kč | 22 181,88 Kč |
| 3 000 | 10,82048 Kč | 32 461,44 Kč |
| 5 000 | 10,48930 Kč | 52 446,50 Kč |
| 7 000 | 10,27681 Kč | 71 937,67 Kč |
| 10 000 | 10,05628 Kč | 100 562,80 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |















