Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

405I35C12M00000 | |
|---|---|
DigiKey Part Number | 405I35C12M00000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 405I35C12M00000 |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 403I35D12M00000 | CTS-Frequency Controls | 164 308 | 110-403I35D12M00000CT-ND | 13,44000 Kč | Similar |
| 403I35E12M00000 | CTS-Frequency Controls | 0 | 403I35E12M00000-ND | 6,09726 Kč | Similar |
| 405I35B12M00000 | CTS-Frequency Controls | 0 | 405I35B12M00000-ND | 11,56927 Kč | Similar |
| 405I35D12M00000 | CTS-Frequency Controls | 0 | 110-405I35D12M00000CT-ND | 17,64000 Kč | Similar |
| 405I35E12M00000 | CTS-Frequency Controls | 0 | 405I35E12M00000-ND | 11,56927 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56927 Kč | 11 569,27 Kč |
| Unit Price without VAT: | 11,56927 Kč |
|---|---|
| Unit Price with VAT: | 13,99882 Kč |






