
AM-12.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1720-2-ND - Tape & Reel (TR) 887-1720-1-ND - Cut Tape (CT) 887-1720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM-12.000MAGE-T |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8AIG-12.000MHZ-12-2Z-T3 | Abracon LLC | 93 147 | 535-13381-1-ND | 24,78000 Kč | Parametric Equivalent |
| ABM8AIG-12.000MHZ-12-D3Z-T3 | Abracon LLC | 2 963 | 535-ABM8AIG-12.000MHZ-12-D3Z-T3CT-ND | 15,33000 Kč | Parametric Equivalent |
| EB2532YA12-12.000M TR | Ecliptek | 4 616 | 2773-EB2532YA12-12.000MCT-ND | 14,91000 Kč | Parametric Equivalent |
| ECS-120-12-33B2Q-JES-TR3 | ECS Inc. | 2 589 | 50-ECS-120-12-33B2Q-JES-TR3CT-ND | 6,09000 Kč | Parametric Equivalent |
| ECS-120-12-33Q-AEN-TR | ECS Inc. | 10 | XC2612CT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,99300 Kč | 149,93 Kč |
| 25 | 14,16960 Kč | 354,24 Kč |
| 50 | 13,58580 Kč | 679,29 Kč |
| 100 | 13,02300 Kč | 1 302,30 Kč |
| 250 | 12,31576 Kč | 3 078,94 Kč |
| 500 | 11,80634 Kč | 5 903,17 Kč |
| 1 000 | 11,31813 Kč | 11 318,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,58565 Kč | 31 756,95 Kč |
| 6 000 | 10,14844 Kč | 60 890,64 Kč |
| 9 000 | 9,90126 Kč | 89 111,34 Kč |
| 15 000 | 9,59854 Kč | 143 978,10 Kč |
| 21 000 | 9,40434 Kč | 197 491,14 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

