12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB2532YA12-12.000M TR

DigiKey Part Number
2773-EB2532YA12-12.000MTR-ND - Tape & Reel (TR)
2773-EB2532YA12-12.000MCT-ND - Cut Tape (CT)
2773-EB2532YA12-12.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EB2532YA12-12.000M TR
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 616
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1012,89300 Kč128,93 Kč
2512,18720 Kč304,68 Kč
5011,68320 Kč584,16 Kč
10011,19820 Kč1 119,82 Kč
25010,59056 Kč2 647,64 Kč
50010,15212 Kč5 076,06 Kč
1 0009,73215 Kč9 732,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,10228 Kč27 306,84 Kč
6 0008,72614 Kč52 356,84 Kč
9 0008,51355 Kč76 621,95 Kč
15 0008,25315 Kč123 797,25 Kč
21 0008,08612 Kč169 808,52 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč