

ABM8AIG-12.000MHZ-12-2Z-T3 | |
---|---|
DigiKey Part Number | 535-13381-2-ND - Tape & Reel (TR) 535-13381-1-ND - Cut Tape (CT) 535-13381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-12.000MHZ-12-2Z-T3 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-12.000MHZ-12-2Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,58000 Kč | 24,58 Kč |
10 | 21,30900 Kč | 213,09 Kč |
25 | 20,15520 Kč | 503,88 Kč |
50 | 19,32200 Kč | 966,10 Kč |
100 | 18,52200 Kč | 1 852,20 Kč |
250 | 17,51636 Kč | 4 379,09 Kč |
500 | 16,79190 Kč | 8 395,95 Kč |
1 000 | 16,09742 Kč | 16 097,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 13,19456 Kč | 39 583,68 Kč |
6 000 | 12,49800 Kč | 74 988,00 Kč |
Unit Price without VAT: | 24,58000 Kč |
---|---|
Unit Price with VAT: | 29,74180 Kč |