Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPZ1608Y101BTD25 | |
|---|---|
DigiKey Part Number | 445-MPZ1608Y101BTD25TR-ND - Tape & Reel (TR) 445-MPZ1608Y101BTD25CT-ND - Cut Tape (CT) 445-MPZ1608Y101BTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608Y101BTD25 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1608Y101BTD25 Models |
Category | Current Rating (Max) 2A |
Manufacturer TDK | DC Resistance (DCR) (Max) 40mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1608S101ATDH5 | TDK | 25 253 | 445-MPZ1608S101ATDH5CT-ND | 2,10000 Kč | Parametric Equivalent |
| ABUP00160808101Y00 | Pulse Electronics | 0 | 553-ABUP00160808101Y00TR-ND | 0,53183 Kč | Parametric Equivalent |
| BLM18KG101TH1D | Murata Electronics | 14 384 | 490-13260-1-ND | 2,10000 Kč | Parametric Equivalent |
| BLM18KG101TZ1D | Murata Electronics | 3 382 | 490-BLM18KG101TZ1DCT-ND | 2,10000 Kč | Parametric Equivalent |
| ILHB0603ER101VHC42 | Vishay Dale | 0 | 541-ILHB0603ER101VHC42CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,25160 Kč | 31,29 Kč |
| 50 | 1,12120 Kč | 56,06 Kč |
| 100 | 1,00580 Kč | 100,58 Kč |
| 250 | 0,86596 Kč | 216,49 Kč |
| 500 | 0,77020 Kč | 385,10 Kč |
| 1 000 | 0,68160 Kč | 681,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50836 Kč | 2 033,44 Kč |
| 8 000 | 0,43946 Kč | 3 515,68 Kč |
| 12 000 | 0,40946 Kč | 4 913,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
















