Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ABUP00160808101Y00 | |
|---|---|
DigiKey Part Number | 553-ABUP00160808101Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABUP00160808101Y00 |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Pulse Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG101TH1D | Murata Electronics | 14 384 | 490-13260-1-ND | 2,10000 Kč | Parametric Equivalent |
| BLM18KG101TZ1D | Murata Electronics | 3 382 | 490-BLM18KG101TZ1DCT-ND | 2,10000 Kč | Parametric Equivalent |
| ILHB0603ER101VHC42 | Vishay Dale | 0 | 541-ILHB0603ER101VHC42CT-ND | 2,10000 Kč | Parametric Equivalent |
| MPZ1608S101ATDH5 | TDK | 25 253 | 445-MPZ1608S101ATDH5CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53183 Kč | 2 127,32 Kč |
| Unit Price without VAT: | 0,53183 Kč |
|---|---|
| Unit Price with VAT: | 0,64351 Kč |




