
BLM18KG101TZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18KG101TZ1DTR-ND - Tape & Reel (TR) 490-BLM18KG101TZ1DCT-ND - Cut Tape (CT) 490-BLM18KG101TZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG101TZ1D |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG101TZ1D Models |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18KG101TH1D | Murata Electronics | 14 384 | 490-13260-1-ND | 2,10000 Kč | Parametric Equivalent |
| MPZ1608S101ATDH5 | TDK | 25 253 | 445-MPZ1608S101ATDH5CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 50 | 1,07080 Kč | 53,54 Kč |
| 100 | 0,96170 Kč | 96,17 Kč |
| 250 | 0,82816 Kč | 207,04 Kč |
| 500 | 0,73660 Kč | 368,30 Kč |
| 1 000 | 0,65241 Kč | 652,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48710 Kč | 1 948,40 Kč |
| 8 000 | 0,42138 Kč | 3 371,04 Kč |
| 12 000 | 0,38846 Kč | 4 661,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

