405I35B12M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 1 162
Unit Price: 14,91000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 11,56927 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 1 306
Unit Price: 17,22000 Kč
Datasheet

Similar


TXC CORPORATION
In Stock: 2 970
Unit Price: 16,38000 Kč
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: 12,04347 Kč
Datasheet
12 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

405I35B12M00000

DigiKey Part Number
405I35B12M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
405I35B12M00000
Description
CRYSTAL 12.0000MHZ 13PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 13pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
405I35B12M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
13pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.033" (0.85mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
405C35B12M00000CTS-Frequency Controls1 162110-405C35B12M00000CT-ND14,91000 KčSimilar
405I35C12M00000CTS-Frequency Controls0405I35C12M00000-ND11,56927 KčSimilar
AM-12.000MAGE-TTXC CORPORATION1 306887-1720-1-ND17,22000 KčSimilar
AV-12.000MAGE-TTXC CORPORATION2 970887-AV-12.000MAGE-TCT-ND16,38000 KčSimilar
CS325S12000000AGQTCitizen Finedevice Co Ltd0CS325S12000000AGQT-ND12,04347 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,56927 Kč11 569,27 Kč
Manufacturers Standard Package
Unit Price without VAT:11,56927 Kč
Unit Price with VAT:13,99882 Kč