403I35E12M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 8 081
Unit Price: 12,60000 Kč
Datasheet

Similar


CTS-Frequency Controls
In Stock: 164 308
Unit Price: 13,44000 Kč
Datasheet
12 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I35E12M00000

DigiKey Part Number
403I35E12M00000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
403I35E12M00000
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403I35E12M00000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403C35E12M00000CTS-Frequency Controls8 081110-403C35E12M00000CT-ND12,60000 KčSimilar
403I35D12M00000CTS-Frequency Controls164 308110-403I35D12M00000CT-ND13,44000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,09726 Kč18 291,78 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09726 Kč
Unit Price with VAT:7,37768 Kč