



026TB32R101B1B1 | |
|---|---|
DigiKey Part Number | CT3020-ND |
Manufacturer | |
Manufacturer Product Number | 026TB32R101B1B1 |
Description | POT 100 OHM 5W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 5W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer CTS Electrocomponents | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 100 | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.000" (25.40mm) |
Power (Watts) 5W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch Rotary, SPST | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.937" Dia (23.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,32000 Kč | 179,32 Kč |
| 10 | 149,17000 Kč | 1 491,70 Kč |
| 25 | 138,49440 Kč | 3 462,36 Kč |
| 50 | 130,88900 Kč | 6 544,45 Kč |
| 100 | 123,67400 Kč | 12 367,40 Kč |
| 250 | 114,71628 Kč | 28 679,07 Kč |
| 500 | 108,35724 Kč | 54 178,62 Kč |
| 1 000 | 102,34026 Kč | 102 340,26 Kč |
| Unit Price without VAT: | 179,32000 Kč |
|---|---|
| Unit Price with VAT: | 216,97720 Kč |

















