
Category | Size - Display 4.3" |
Manufacturer Crouzet | Display Type Color |
Series | Case Color Black |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Active | For Use With/Related Products em4, Millenium 3 Series |
Type Touchscreen |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 462,87000 Kč | 14 462,87 Kč |
| Unit Price without VAT: | 14 462,87000 Kč |
|---|---|
| Unit Price with VAT: | 17 500,07270 Kč |















