
88970051 | |
|---|---|
DigiKey Part Number | 646-1100-ND |
Manufacturer | |
Manufacturer Product Number | 88970051 |
Description | CONTROL LOGIC 12 IN 8 OUT 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88970051 Models |
Category | Display Type LCD - Black Characters, Green Backlight |
Manufacturer Crouzet | Number of Characters Per Row 18, 18, 18, 18 |
Series | Memory Size 368 Bits/200 Words |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Active | Features Battery Backup (Lithium) |
Number of Inputs and Type 12 - Digital (6), Analog/Digital (6) | Operating Temperature -20°C ~ 55°C |
Number of Outputs and Type 8 - Relay | Ingress Protection IP40 |
Expandable Non-Expandable | Software M3 Soft |
Voltage - Supply 24VDC | Approval Agency CE, CSA, GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 735,91000 Kč | 6 735,91 Kč |
| Unit Price without VAT: | 6 735,91000 Kč |
|---|---|
| Unit Price with VAT: | 8 150,45110 Kč |















