
Category | Number of Outputs and Type 4 - Relay |
Manufacturer Crouzet | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Input, Output (I/O) Module | Ingress Protection IP40 |
For Use With/Related Products Millenium 3 | Approval Agency CE, CSA, GL, UL |
Number of Inputs and Type 6 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 269,33000 Kč | 4 269,33 Kč |
| Unit Price without VAT: | 4 269,33000 Kč |
|---|---|
| Unit Price with VAT: | 5 165,88930 Kč |















