
88974043 | |
|---|---|
DigiKey Part Number | 966-1598-ND |
Manufacturer | |
Manufacturer Product Number | 88974043 |
Description | CONTROL LOG 8 IN 4 OUT 100-240V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | 88974043 Models |
Category | Display Type LCD - White Characters, Backlight |
Manufacturer Crouzet | Number of Characters Per Row 18, 18, 18, 18 |
Series | Memory Size 368 Bits/200 Words |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Active | Features Battery Backup (Lithium) |
Number of Inputs and Type 8 - Digital | Operating Temperature -20°C ~ 70°C |
Number of Outputs and Type 4 - Relay | Ingress Protection IP40 |
Expandable Non-Expandable | Software M3 Soft |
Voltage - Supply 100 ~ 240VAC | Approval Agency CE, CSA, GL, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 036,39000 Kč | 5 036,39 Kč |
| Unit Price without VAT: | 5 036,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 094,03190 Kč |















