Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88975101

DigiKey Part Number
966-1896-ND
Manufacturer
Manufacturer Product Number
88975101
Description
MILLENIUMEVO, SMART RELAY, 24 I/
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
88975101 Models
Product Attributes
Filter Similar Products
Category
Number of Characters Per Row
18, 18, 18, 18
Manufacturer
Crouzet
Communications
Option Cards Available
Series
Memory Size
2K Octets
Packaging
Bulk
Mounting Type
Chassis Mount, DIN Rail
Part Status
Active
Features
Battery Backup (Lithium)
Number of Inputs and Type
16 - Digital (8), Analog/Digital (8)
Operating Temperature
20°C ~ 60°C
Number of Outputs and Type
8 - Relay
Ingress Protection
IP20
Expandable
Expandable
Software
Crouzet Soft
Voltage - Supply
24VDC
Approval Agency
CE, cULus
Display Type
LCD - Black Characters, Green Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 045,84000 Kč8 045,84 Kč
Manufacturers Standard Package
Unit Price without VAT:8 045,84000 Kč
Unit Price with VAT:9 735,46640 Kč