
89451010 | |
|---|---|
DigiKey Part Number | 966-89451010-ND |
Manufacturer | |
Manufacturer Product Number | 89451010 |
Description | AC/DC DIN RAIL SUPPLY 24V 100W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | 89451010 Models |
Category | Power (Watts) 100W |
Manufacturer Crouzet | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 90% |
Input Type AC | Operating Temperature -20°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features PFC, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.19" L x 2.83" W x 3.58" H (55.6mm x 72.0mm x 90.9mm) |
Voltage - Output 1 24V | Approval Agency CE, CSA, UL |
Current - Output (Max) 4.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 494,35000 Kč | 2 494,35 Kč |
| Unit Price without VAT: | 2 494,35000 Kč |
|---|---|
| Unit Price with VAT: | 3 018,16350 Kč |















