
Category | Number of Characters Per Row 18, 18, 18, 18 |
Manufacturer Crouzet | Communications Ethernet, RJ45, USB |
Series | Memory Size 2K Octets |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 16 - Digital (4), Analog/Digital (12) | Ingress Protection IP40 |
Number of Outputs and Type 10 - PWM/Solid State (2), Relay (8) | Software em4 Soft |
Expandable Non-Expandable | Approval Agency CE, cULus |
Voltage - Supply 24VDC | Weight 0.761 lb (345.18 g) |
Display Type LCD - White Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 311,88000 Kč | 14 311,88 Kč |
| Unit Price without VAT: | 14 311,88000 Kč |
|---|---|
| Unit Price with VAT: | 17 317,37480 Kč |












