


OA2R10MV1 | |
|---|---|
DigiKey Part Number | 966-1916-ND |
Manufacturer | |
Manufacturer Product Number | OA2R10MV1 |
Description | RELAY TIME DELAY 240HR 10A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.5 Sec ~ 240 Hrs Delay 10A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Crouzet | Delay Time 0.5 Sec ~ 240 Hrs |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | Voltage - Supply 12 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 585,35000 Kč | 1 585,35 Kč |
| Unit Price without VAT: | 1 585,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 918,27350 Kč |





