Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 240 Hrs Delay 10A @ 250VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 240 Hrs Delay 10A @ 250VAC Socketable
How to use a plug-in timer?

OL1R10MV1

DigiKey Part Number
966-1918-ND
Manufacturer
Manufacturer Product Number
OL1R10MV1
Description
RELAY TIME DELAY 240HR 10A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Repeat Cycle, Twin Timer Time Delay Relay SPDT (1 Form C) 0.5 Sec ~ 240 Hrs Delay 10A @ 250VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
SPDT (1 Form C)
Manufacturer
Crouzet
Delay Time
0.5 Sec ~ 240 Hrs
Series
Contact Rating @ Voltage
10A @ 250VAC
Packaging
Box
Voltage - Supply
12 ~ 240VAC/DC
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Repeat Cycle, Twin Timer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 067,04000 Kč2 067,04 Kč
Unit Price without VAT:2 067,04000 Kč
Unit Price with VAT:2 501,11840 Kč