
88975111 | |
|---|---|
DigiKey Part Number | 966-1897-ND |
Manufacturer | |
Manufacturer Product Number | 88975111 |
Description | MILLENIUMEVO, SMART RELAY, 24 I/ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 88975111 Models |
Category | Number of Characters Per Row 18, 18, 18, 18 |
Manufacturer Crouzet | Communications Ethernet, Option Cards Available |
Series | Memory Size 2K Octets |
Packaging Bulk | Mounting Type Chassis Mount, DIN Rail |
Part Status Active | Features Battery Backup (Lithium) |
Number of Inputs and Type 16 - Digital (8), Analog/Digital (8) | Operating Temperature 20°C ~ 60°C |
Number of Outputs and Type 8 - Relay | Ingress Protection IP20 |
Expandable Expandable | Software Crouzet Soft |
Voltage - Supply 24VDC | Approval Agency CE, cULus |
Display Type LCD - Black Characters, Green Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 173,29000 Kč | 9 173,29 Kč |
| Unit Price without VAT: | 9 173,29000 Kč |
|---|---|
| Unit Price with VAT: | 11 099,68090 Kč |








