XPGWHT-L1-0000-00F53 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 6,03984 Kč
Datasheet
XLamp XP-G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XLamp XP-G Series
XPG Series

XPGWHT-L1-0000-00F53

DigiKey Part Number
XPGWHT-L1-0000-00F53TR-ND - Tape & Reel (TR)
XPGWHT-L1-0000-00F53CT-ND - Cut Tape (CT)
XPGWHT-L1-0000-00F53DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGWHT-L1-0000-00F53
Description
LED XLAMP COOL WHITE 6000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G White, Cool 6000K 2.9V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGWHT-L1-0000-00F53 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
126lm (122lm ~ 130lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1.5A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.084" (2.13mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,68000 Kč41,68 Kč
1039,59500 Kč395,95 Kč
5038,47100 Kč1 923,55 Kč
10035,42720 Kč3 542,72 Kč
20032,21810 Kč6 443,62 Kč
50031,88444 Kč15 942,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00027,78621 Kč27 786,21 Kč
Manufacturers Standard Package
Unit Price without VAT:41,68000 Kč
Unit Price with VAT:50,43280 Kč