XPGDWT-H1-0000-00KDV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 24,40928 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,76693 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,48223 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 23,12458 Kč
Datasheet
LED Lighting XLamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-H1-0000-00KDV

DigiKey Part Number
XPGDWT-H1-0000-00KDV-ND
Manufacturer
Manufacturer Product Number
XPGDWT-H1-0000-00KDV
Description
LED XLAMP COOL WHITE 5700K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
167 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
2A
Packaging
Bulk
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
5700K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
160lm (156lm ~ 164lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XPGBWT-HE-0000-00KE2Cree LED090-XPGBWT-HE-0000-00KE2TR-ND24,40928 KčParametric Equivalent
XPGDWT-H1-0000-00K2ECree LED0XPGDWT-H1-0000-00K2E-ND23,76693 KčParametric Equivalent
XPGDWT-H1-0000-00KDTCree LED0XPGDWT-H1-0000-00KDT-ND22,48223 KčParametric Equivalent
XPGDWT-H1-0000-00KE2Cree LED0XPGDWT-H1-0000-00KE2-ND23,12458 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00022,48223 Kč22 482,23 Kč
Manufacturers Standard Package
Unit Price without VAT:22,48223 Kč
Unit Price with VAT:27,20350 Kč