
XPGDWT-H1-0000-00HE8 | |
---|---|
DigiKey Part Number | XPGDWT-H1-0000-00HE8TR-ND - Tape & Reel (TR) XPGDWT-H1-0000-00HE8CT-ND - Cut Tape (CT) XPGDWT-H1-0000-00HE8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-H1-0000-00HE8 |
Description | LED XLAMP WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Warm 2700K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,41000 Kč | 25,41 Kč |
10 | 24,14200 Kč | 241,42 Kč |
50 | 23,45460 Kč | 1 172,73 Kč |
100 | 21,60070 Kč | 2 160,07 Kč |
200 | 19,64375 Kč | 3 928,75 Kč |
500 | 19,44064 Kč | 9 720,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 16,87230 Kč | 16 872,30 Kč |
Unit Price without VAT: | 25,41000 Kč |
---|---|
Unit Price with VAT: | 30,74610 Kč |