
XPGDWT-B1-R250-00LE5 | |
|---|---|
DigiKey Part Number | XPGDWT-B1-R250-00LE5TR-ND - Tape & Reel (TR) XPGDWT-B1-R250-00LE5CT-ND - Cut Tape (CT) XPGDWT-B1-R250-00LE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-R250-00LE5 |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 176 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 168lm (164lm ~ 172lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPGDWT-B1-0000-00L5E | Cree LED | 6 096 | XPGDWT-B1-0000-00L5ECT-ND | 1,03000 Kč | Parametric Equivalent |
| XPGDWT-B1-0000-00LE5 | Cree LED | 103 | XPGDWT-B1-0000-00LE5CT-ND | 0,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,37000 Kč | 33,37 Kč |
| 10 | 28,73900 Kč | 287,39 Kč |
| 100 | 24,76800 Kč | 2 476,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,21960 Kč | 7 554,90 Kč |
| 500 | 27,34156 Kč | 13 670,78 Kč |
| 1 250 | 24,46350 Kč | 30 579,38 Kč |
| 2 500 | 20,14641 Kč | 50 366,03 Kč |
| Unit Price without VAT: | 33,37000 Kč |
|---|---|
| Unit Price with VAT: | 40,37770 Kč |















