LED Lighting Xlamp® XP-G3 Horticulture White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-0000-00L5E

DigiKey Part Number
XPGDWT-B1-0000-00L5ETR-ND - Tape & Reel (TR)
XPGDWT-B1-0000-00L5ECT-ND - Cut Tape (CT)
XPGDWT-B1-0000-00L5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDWT-B1-0000-00L5E
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 Horticulture White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
176 lm/W
Mfr
CRI (Color Rendering Index)
70
Series
Current - Max
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
125°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1414 (3535 Metric)
CCT (K)
4000K
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Flux @ 85°C, Current - Test
168lm (164lm ~ 172lm)
Height - Seated (Max)
0.094" (2.39mm)
Current - Test
350mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.73V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 096
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1023,77500 Kč237,75 Kč
5023,09960 Kč1 154,98 Kč
10021,27260 Kč2 127,26 Kč
20019,34555 Kč3 869,11 Kč
50018,11926 Kč9 059,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,68440 Kč16 684,40 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč