
XPGDWT-B1-0000-00K5E | |
|---|---|
DigiKey Part Number | XPGDWT-B1-0000-00K5ETR-ND - Tape & Reel (TR) XPGDWT-B1-0000-00K5ECT-ND - Cut Tape (CT) XPGDWT-B1-0000-00K5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-B1-0000-00K5E |
Description | LED XLAMP NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XP-G3 Horticulture White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 167 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 160lm (156lm ~ 164lm) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 350mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.73V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 20,60500 Kč | 206,05 Kč |
| 50 | 20,02120 Kč | 1 001,06 Kč |
| 100 | 18,43630 Kč | 1 843,63 Kč |
| 200 | 16,76575 Kč | 3 353,15 Kč |
| 500 | 16,51464 Kč | 8 257,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,39030 Kč | 14 390,30 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |















