
XPEBWT-L1-0000-00CE4 | |
|---|---|
DigiKey Part Number | 90-XPEBWT-L1-0000-00CE4TR-ND - Tape & Reel (TR) 90-XPEBWT-L1-0000-00CE4CT-ND - Cut Tape (CT) 90-XPEBWT-L1-0000-00CE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBWT-L1-0000-00CE4 |
Description | LED XLAMP NEUTRAL WHT 4500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-E2 White, Neutral 4500K 2.9V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBWT-L1-0000-00CE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4500K | |
Flux @ 85°C, Current - Test | 104lm (100lm ~ 107lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 102 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 9°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 15,19800 Kč | 151,98 Kč |
| 50 | 14,76440 Kč | 738,22 Kč |
| 100 | 13,59830 Kč | 1 359,83 Kč |
| 200 | 12,36690 Kč | 2 473,38 Kč |
| 500 | 12,23848 Kč | 6 119,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,73550 Kč | 10 735,50 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |














