
SST-10-R-B90-G630 | |
|---|---|
DigiKey Part Number | 1214-SST-10-R-B90-G630TR-ND - Tape & Reel (TR) 1214-SST-10-R-B90-G630CT-ND - Cut Tape (CT) 1214-SST-10-R-B90-G630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-R-B90-G630 |
Description | LED SST10 RED 3535 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-R Horticulture Red 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 290mW (270mW ~ 310mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.1V | Height - Seated (Max) 0.092" (2.33mm) |
Current - Max 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,95000 Kč | 32,95 Kč |
| 10 | 23,31600 Kč | 233,16 Kč |
| 100 | 17,55620 Kč | 1 755,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,88128 Kč | 8 440,64 Kč |
| 1 000 | 15,94340 Kč | 15 943,40 Kč |
| 1 500 | 15,46241 Kč | 23 193,62 Kč |
| 2 500 | 14,91927 Kč | 37 298,17 Kč |
| 3 500 | 14,59611 Kč | 51 086,38 Kč |
| 5 000 | 14,28105 Kč | 71 405,25 Kč |
| Unit Price without VAT: | 32,95000 Kč |
|---|---|
| Unit Price with VAT: | 39,86950 Kč |






