XPEBRY-L1-R250-00J03 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 006
Unit Price: 12,72000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,26175 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,72961 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 8,98109 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,82307 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,19728 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 14,03000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 9,26175 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,85224 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 14,97000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,22645 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,50702 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,70284 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 11,85992 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-R250-00J03

DigiKey Part Number
XPEBRY-L1-R250-00J03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBRY-L1-R250-00J03
Description
LED XLAMP XPE2 BLU 460NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 460nm (455nm ~ 465nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
460nm (455nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
463mW (450mW ~ 475mW)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25027,91812 Kč6 979,53 Kč
50026,14838 Kč13 074,19 Kč
1 25024,14770 Kč30 184,62 Kč
Manufacturers Standard Package
Unit Price without VAT:27,91812 Kč
Unit Price with VAT:33,78093 Kč