XPEBGR-L1-0000-00D03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1 649
Unit Price: 23,94000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 17,42834 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,26847 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 16,79840 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 853
Unit Price: 28,14000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 19,52835 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 18,26847 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 10 282
Unit Price: 30,24000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 20,99800 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 658
Unit Price: 28,98000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 31,92000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2 796
Unit Price: 31,50000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 995
Unit Price: 34,02000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1 686
Unit Price: 35,70000 Kč
Datasheet
LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBGR-L1-0000-00D03

DigiKey Part Number
XPEBGR-L1-0000-00D03TR-ND - Tape & Reel (TR)
XPEBGR-L1-0000-00D03CT-ND - Cut Tape (CT)
XPEBGR-L1-0000-00D03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBGR-L1-0000-00D03
Description
LED XLAMP XPE2 GREEN 530NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Green 530nm (525nm ~ 535nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
530nm (525nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
99 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
11°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1031,91700 Kč319,17 Kč
5031,00980 Kč1 550,49 Kč
10028,55730 Kč2 855,73 Kč
20025,97035 Kč5 194,07 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00022,46786 Kč22 467,86 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč