


CR-PLA RAINBOW | |
|---|---|
DigiKey Part Number | 4095-CR-PLARAINBOW-ND |
Manufacturer | |
Manufacturer Product Number | CR-PLA RAINBOW |
Description | CR-PLA 1.75MM 1KG RAINBOW |
Customer Reference | |
Detailed Description | 3D Printing Filament Rainbow PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Filament Material | PLA (Polylactide) | |
Color | Rainbow | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,72000 Kč | 531,72 Kč |
| 10 | 471,49900 Kč | 4 714,99 Kč |
| 25 | 449,55240 Kč | 11 238,81 Kč |
| 50 | 433,63420 Kč | 21 681,71 Kč |
| Unit Price without VAT: | 531,72000 Kč |
|---|---|
| Unit Price with VAT: | 643,38120 Kč |





