3D Printing Filament Green (Glow in the Dark) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0376

DigiKey Part Number
1942-RM-PL0376-ND
Manufacturer
Manufacturer Product Number
RM-PL0376
Description
POLYMAKER POLYLITE PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (Glow in the Dark) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Diameter
0.070" (1.75mm)
Manufacturer
LulzBot
Weight
2.205 lb (1.00 kg)
Series
Tensile Strength
46.6Mpa
Packaging
Bulk
Flex Strength
85Mpa
Part Status
Active
Density
1.17g/cm³
Filament Material
PLA (Polylactide)
Operating Temperature
205°C
Color
Green (Glow in the Dark)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,73000 Kč608,73 Kč
Manufacturers Standard Package
Unit Price without VAT:608,73000 Kč
Unit Price with VAT:736,56330 Kč