
HYPER PLA GREY 1KG | |
|---|---|
DigiKey Part Number | 4095-HYPERPLAGREY1KG-ND |
Manufacturer | |
Manufacturer Product Number | HYPER PLA GREY 1KG |
Description | HYPER PLA GREY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament Gray PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Gray |
Manufacturer Creality 3D | Filament Diameter 0.070" (1.75mm) |
Packaging Box | Weight 2.205 lb (1.00 kg) |
Part Status Active | Operating Temperature 195°C ~ 205°C |
Filament Material PLA (Polylactide) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 12 | 446,80250 Kč | 5 361,63 Kč |
| 36 | 421,98389 Kč | 15 191,42 Kč |
| 60 | 410,91683 Kč | 24 655,01 Kč |
| 108 | 398,54787 Kč | 43 043,17 Kč |
| 252 | 381,37452 Kč | 96 106,38 Kč |
| 504 | 367,87829 Kč | 185 410,66 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |










