



K2 PLUS MULTI-COLOR 3D PRINTER COMBO | |
|---|---|
DigiKey Part Number | 4095-K2PLUSMULTI-COLOR3DPRINTERCOMBO-ND |
Manufacturer | |
Manufacturer Product Number | K2 PLUS MULTI-COLOR 3D PRINTER COMBO |
Description | CREALITY K2 PLUS MUTI-COLOR 3D P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3D Printer 13.780" x 13.780" x 13.780" (350.00mm x 350.00mm x 350.00mm) 100 ~ 240VAC Ethernet, USB, WiFi |
Datasheet | Datasheet |
Category | Working Dimensions 13.780" x 13.780" x 13.780" (350.00mm x 350.00mm x 350.00mm) |
Manufacturer Creality 3D | Interface Ethernet, USB, WiFi |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Contents 3D Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 985,29000 Kč | 27 985,29 Kč |
| Unit Price without VAT: | 27 985,29000 Kč |
|---|---|
| Unit Price with VAT: | 33 862,20090 Kč |











