



SPARKX I7 COLOR COMBO 3D PRINTER | |
|---|---|
DigiKey Part Number | 4095-SPARKXI7COLORCOMBO3DPRINTER-ND |
Manufacturer | |
Manufacturer Product Number | SPARKX I7 COLOR COMBO 3D PRINTER |
Description | BEGINNER-FRIENDLY, 50% LESS-WAST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3D Printer 10.236" x 10.236" x 10.039" (260.00mm x 260.00mm x 255.00mm) 100 ~ 240V USB, WiFi |
Datasheet | Datasheet |
Category | Interface USB, WiFi |
Manufacturer Creality 3D | Voltage - Supply 100 ~ 240V |
Packaging Box | Features 50% Less-Waste, AI Creation, Beginner-Friendly |
Part Status Active | Contents 3D Printer |
Working Dimensions 10.236" x 10.236" x 10.039" (260.00mm x 260.00mm x 255.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 635,22000 Kč | 8 635,22 Kč |
| 10 | 8 615,35300 Kč | 86 153,53 Kč |
| Unit Price without VAT: | 8 635,22000 Kč |
|---|---|
| Unit Price with VAT: | 10 448,61620 Kč |











