3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
HYPER PLA BLACK 1KG
HYPER PLA BLACK 1KG

HYPER PLA BLACK 1KG

DigiKey Part Number
4095-HYPERPLABLACK1KG-ND
Manufacturer
Manufacturer Product Number
HYPER PLA BLACK 1KG
Description
HYPER PLA BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Creality 3D
Filament Diameter
0.070" (1.75mm)
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Active
Operating Temperature
195°C ~ 205°C
Filament Material
PLA (Polylactide)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1492,19000 Kč492,19 Kč
12432,45583 Kč5 189,47 Kč
36408,42611 Kč14 703,34 Kč
60397,71783 Kč23 863,07 Kč
108385,74370 Kč41 660,32 Kč
252369,12250 Kč93 018,87 Kč
504356,05925 Kč179 453,86 Kč
Manufacturers Standard Package
Unit Price without VAT:492,19000 Kč
Unit Price with VAT:595,54990 Kč