3D Printing Filament Black PLA (Polylactide) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3D Printing Filament Black PLA (Polylactide) 2.205 lb (1.00 kg)
HYPER PLA-CF (BLACK) 1KG
HYPER PLA-CF (BLACK) 1KG

HYPER PLA-CF (BLACK) 1KG

DigiKey Part Number
4095-HYPERPLA-CF(BLACK)1KG-ND
Manufacturer
Manufacturer Product Number
HYPER PLA-CF (BLACK) 1KG
Description
PLA-CARBON FIBER FILAMENT 1KG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filament Material
PLA (Polylactide)
Manufacturer
Creality 3D
Color
Black
Packaging
Box
Weight
2.205 lb (1.00 kg)
Part Status
Active
Features
Carbon Fiber Fill
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1596,47000 Kč596,47 Kč
12524,06417 Kč6 288,77 Kč
36494,95306 Kč17 818,31 Kč
60481,98100 Kč28 918,86 Kč
108467,47213 Kč50 486,99 Kč
252447,33060 Kč112 727,31 Kč
Manufacturers Standard Package
Unit Price without VAT:596,47000 Kč
Unit Price with VAT:721,72870 Kč