MGXS1R52412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGXS1R5243R3

DigiKey Part Number
1776-3668-ND
Manufacturer
Manufacturer Product Number
MGXS1R5243R3
Description
DC DC CONVERTER 3.3V 1.3W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 400mA 6V - 60V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
60V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
1.3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 4 Leads
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1330,36000 Kč330,36 Kč
5317,99000 Kč1 589,95 Kč
10312,84600 Kč3 128,46 Kč
25306,15920 Kč7 653,98 Kč
50301,18100 Kč15 059,05 Kč
100296,27970 Kč29 627,97 Kč
250289,91692 Kč72 479,23 Kč
500285,18602 Kč142 593,01 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:330,36000 Kč
Unit Price with VAT:399,73560 Kč