


LTC4357HDCB#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4357HDCB#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4357HDCB#TRPBFCT-ND - Cut Tape (CT) 505-LTC4357HDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4357HDCB#TRPBF |
Description | IC OR CTRLR N+1 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4357HDCB#TRPBF Models |
Category | Current - Supply 500 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Redundant Power Supplies, Telecom Infrastructure |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type N+1 ORing Controller | Grade Automotive |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 6-WFDFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 6-DFN (2x3) |
Delay Time - OFF 300 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 126,42900 Kč | 1 264,29 Kč |
| 25 | 117,13520 Kč | 2 928,38 Kč |
| 100 | 106,92600 Kč | 10 692,60 Kč |
| 250 | 104,09128 Kč | 26 022,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 94,16175 Kč | 235 404,38 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |






