
LTC1960CUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1960CUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1960CUHF#PBF |
Description | IC BATT CHG SMART 2CEL 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Smart Batteries 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1960CUHF#PBF Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc. | Interface SPI |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Smart Batteries | Package / Case 38-WFQFN Exposed Pad |
Number of Cells 2 | Supplier Device Package 38-QFN (5x7) |
Fault Protection Over Current | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,53000 Kč | 417,53 Kč |
| 10 | 332,91600 Kč | 3 329,16 Kč |
| 52 | 298,39000 Kč | 15 516,28 Kč |
| 104 | 288,01846 Kč | 29 953,92 Kč |
| 260 | 277,06692 Kč | 72 037,40 Kč |
| 520 | 270,46415 Kč | 140 641,36 Kč |
| Unit Price without VAT: | 417,53000 Kč |
|---|---|
| Unit Price with VAT: | 505,21130 Kč |



