
HO 10-P/SP33 | |
|---|---|
DigiKey Part Number | 398-1175-ND |
Manufacturer | |
Manufacturer Product Number | HO 10-P/SP33 |
Description | CURRENT SENSOR HE/OL 10A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
EDA/CAD Models | HO 10-P/SP33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 250kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.4% | |
Voltage - Supply | 3.3V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,32000 Kč | 242,32 Kč |
| 5 | 219,05200 Kč | 1 095,26 Kč |
| 10 | 210,42100 Kč | 2 104,21 Kč |
| 25 | 200,12760 Kč | 5 003,19 Kč |
| 50 | 193,11020 Kč | 9 655,51 Kč |
| 300 | 177,59270 Kč | 53 277,81 Kč |
| 600 | 172,47092 Kč | 103 482,55 Kč |
| 1 200 | 167,77787 Kč | 201 333,44 Kč |
| Unit Price without VAT: | 242,32000 Kč |
|---|---|
| Unit Price with VAT: | 293,20720 Kč |


